
RT0805FRE0748K7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0748K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0748K7LCT-ND - Cut Tape (CT) 13-RT0805FRE0748K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0748K7L |
Description | RES SMD 48.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0748K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹1.77100 | ₹17.71 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.71460 | ₹85.73 |
| 100 | ₹1.65870 | ₹165.87 |
| 250 | ₹1.61400 | ₹403.50 |
| 500 | ₹1.11264 | ₹556.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.33070 | ₹6,653.50 |
| 10,000 | ₹0.85545 | ₹8,554.50 |
| 15,000 | ₹0.80792 | ₹12,118.80 |
| 25,000 | ₹0.76040 | ₹19,010.00 |