RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE074K3L

DigiKey Part Number
13-RT0805FRE074K3LTR-ND - Tape & Reel (TR)
13-RT0805FRE074K3LCT-ND - Cut Tape (CT)
13-RT0805FRE074K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE074K3L
Description
RES SMD 4.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹2.04100₹20.41
25₹1.63280₹40.82
50₹1.17140₹58.57
100₹1.11810₹111.81
1,000₹1.05956₹1,059.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.08618₹5,430.90
10,000₹0.90515₹9,051.50
15,000₹0.86681₹13,002.15
25,000₹0.83852₹20,963.00
35,000₹0.82120₹28,742.00
50,000₹0.80393₹40,196.50
60,000₹0.79551₹47,730.60
1,20,000₹0.76594₹91,912.80
1,25,000₹0.76432₹95,540.00
Manufacturers Standard Package