
RT0805FRE074K3L | |
---|---|
DigiKey Part Number | 13-RT0805FRE074K3LTR-ND - Tape & Reel (TR) 13-RT0805FRE074K3LCT-ND - Cut Tape (CT) 13-RT0805FRE074K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE074K3L |
Description | RES SMD 4.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE074K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹2.04100 | ₹20.41 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.17140 | ₹58.57 |
100 | ₹1.11810 | ₹111.81 |
1,000 | ₹1.05956 | ₹1,059.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.08618 | ₹5,430.90 |
10,000 | ₹0.90515 | ₹9,051.50 |
15,000 | ₹0.86681 | ₹13,002.15 |
25,000 | ₹0.83852 | ₹20,963.00 |
35,000 | ₹0.82120 | ₹28,742.00 |
50,000 | ₹0.80393 | ₹40,196.50 |
60,000 | ₹0.79551 | ₹47,730.60 |
1,20,000 | ₹0.76594 | ₹91,912.80 |
1,25,000 | ₹0.76432 | ₹95,540.00 |