
RT0805FRE07510KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07510KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07510KLCT-ND - Cut Tape (CT) 13-RT0805FRE07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07510KL |
Description | RES SMD 510K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹1.26720 | ₹31.68 |
| 50 | ₹1.23000 | ₹61.50 |
| 100 | ₹1.18350 | ₹118.35 |
| 250 | ₹1.14060 | ₹285.15 |
| 500 | ₹1.11264 | ₹556.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.04555 | ₹5,227.75 |
| 10,000 | ₹0.99802 | ₹9,980.20 |
| 15,000 | ₹0.95050 | ₹14,257.50 |
| 25,000 | ₹0.80263 | ₹20,065.75 |