560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07560RL

DigiKey Part Number
13-RT0805FRE07560RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07560RLCT-ND - Cut Tape (CT)
13-RT0805FRE07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07560RL
Description
RES SMD 560 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,192
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹2.01280₹50.32
50₹1.80780₹90.39
100₹1.42570₹142.57
250₹1.33068₹332.67
500₹1.11264₹556.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.23565₹6,178.25
10,000₹1.04555₹10,455.50
15,000₹0.84420₹12,663.00
25,000₹0.83536₹20,884.00
35,000₹0.80433₹28,151.55
1,25,000₹0.80261₹1,00,326.25
Manufacturers Standard Package