
RC0402FR-073R92L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-073R92LTR-ND - Tape & Reel (TR) 13-RC0402FR-073R92LCT-ND - Cut Tape (CT) 13-RC0402FR-073R92LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073R92L |
Description | RES 3.92 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073R92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.55900 | ₹5.59 |
| 25 | ₹0.52200 | ₹13.05 |
| 50 | ₹0.48460 | ₹24.23 |
| 100 | ₹0.41000 | ₹41.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28515 | ₹2,851.50 |
| 20,000 | ₹0.25892 | ₹5,178.40 |
| 30,000 | ₹0.24213 | ₹7,263.90 |
| 50,000 | ₹0.24126 | ₹12,063.00 |