
RT1206BRB071KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRB071KLTR-ND - Tape & Reel (TR) 13-RT1206BRB071KLCT-ND - Cut Tape (CT) 13-RT1206BRB071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRB071KL |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹38.20600 | ₹382.06 |
| 25 | ₹35.44800 | ₹886.20 |
| 50 | ₹33.49100 | ₹1,674.55 |
| 100 | ₹31.67390 | ₹3,167.39 |
| 250 | ₹29.49524 | ₹7,373.81 |
| 500 | ₹28.02104 | ₹14,010.52 |
| 1,000 | ₹26.69406 | ₹26,694.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹22.98899 | ₹1,14,944.95 |
| 10,000 | ₹22.13708 | ₹2,21,370.80 |
| 15,000 | ₹21.68774 | ₹3,25,316.10 |
| 25,000 | ₹21.16944 | ₹5,29,236.00 |
| 35,000 | ₹20.85537 | ₹7,29,937.95 |