
RT1206BRD071M1L | |
|---|---|
DigiKey Part Number | 13-RT1206BRD071M1LTR-ND - Tape & Reel (TR) 13-RT1206BRD071M1LCT-ND - Cut Tape (CT) 13-RT1206BRD071M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD071M1L |
Description | RES SMD 1.1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD071M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.87400 | ₹208.74 |
| 25 | ₹19.34560 | ₹483.64 |
| 50 | ₹18.28300 | ₹914.15 |
| 100 | ₹17.27670 | ₹1,727.67 |
| 250 | ₹16.05780 | ₹4,014.45 |
| 500 | ₹15.23218 | ₹7,616.09 |
| 1,000 | ₹14.48204 | ₹14,482.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.40660 | ₹62,033.00 |
| 10,000 | ₹11.91821 | ₹1,19,182.10 |
| 15,000 | ₹11.65993 | ₹1,74,898.95 |
| 25,000 | ₹11.36135 | ₹2,84,033.75 |
| 35,000 | ₹11.18006 | ₹3,91,302.10 |
| 50,000 | ₹11.00051 | ₹5,50,025.50 |