200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07200KL

DigiKey Part Number
YAG2023TR-ND - Tape & Reel (TR)
YAG2023CT-ND - Cut Tape (CT)
YAG2023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07200KL
Description
RES SMD 200K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,266
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹25.90600₹259.06
25₹21.99200₹549.80
50₹18.05940₹902.97
100₹15.59000₹1,559.00
250₹13.68716₹3,421.79
500₹12.45152₹6,225.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.12082₹55,604.10
10,000₹10.64557₹1,06,455.70
15,000₹10.36042₹1,55,406.30
25,000₹10.07531₹2,51,882.75
35,000₹8.69966₹3,04,488.10
50,000₹8.55578₹4,27,789.00
60,000₹8.48606₹5,09,163.60
Manufacturers Standard Package