390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07390KL

DigiKey Part Number
13-RT1206BRD07390KLTR-ND - Tape & Reel (TR)
13-RT1206BRD07390KLCT-ND - Cut Tape (CT)
13-RT1206BRD07390KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07390KL
Description
RES SMD 390K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹16.30800₹163.08
25₹15.17080₹379.27
50₹14.31340₹715.67
100₹13.53060₹1,353.06
250₹12.57264₹3,143.16
500₹11.91662₹5,958.31
1,000₹11.32210₹11,322.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.68016₹48,400.80
10,000₹9.29018₹92,901.80
15,000₹9.08377₹1,36,256.55
25,000₹8.84484₹2,21,121.00
35,000₹8.69966₹3,04,488.10
50,000₹8.55578₹4,27,789.00
Manufacturers Standard Package