
RT1206BRD074K7L | |
|---|---|
DigiKey Part Number | YAG2054TR-ND - Tape & Reel (TR) YAG2054CT-ND - Cut Tape (CT) YAG2054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.30800 | ₹163.08 |
| 25 | ₹15.17080 | ₹379.27 |
| 50 | ₹14.31340 | ₹715.67 |
| 100 | ₹13.53060 | ₹1,353.06 |
| 250 | ₹12.57264 | ₹3,143.16 |
| 500 | ₹11.91662 | ₹5,958.31 |
| 1,000 | ₹11.32210 | ₹11,322.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.68016 | ₹48,400.80 |
| 10,000 | ₹9.29018 | ₹92,901.80 |
| 15,000 | ₹9.08377 | ₹1,36,256.55 |
| 25,000 | ₹8.84484 | ₹2,21,121.00 |
| 35,000 | ₹8.69966 | ₹3,04,488.10 |
| 50,000 | ₹8.55578 | ₹4,27,789.00 |