
RT1206BRD0782RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD0782RLTR-ND - Tape & Reel (TR) 13-RT1206BRD0782RLCT-ND - Cut Tape (CT) 13-RT1206BRD0782RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD0782RL |
Description | RES SMD 82 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD0782RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹11.74160 | ₹293.54 |
| 50 | ₹11.59240 | ₹579.62 |
| 100 | ₹11.31280 | ₹1,131.28 |
| 250 | ₹11.02576 | ₹2,756.44 |
| 500 | ₹10.78348 | ₹5,391.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.93467 | ₹44,673.35 |
| 10,000 | ₹8.64953 | ₹86,495.30 |
| 15,000 | ₹8.55578 | ₹1,28,336.70 |