
RT1206BRE07100RL | |
---|---|
DigiKey Part Number | YAG5102TR-ND - Tape & Reel (TR) YAG5102CT-ND - Cut Tape (CT) YAG5102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07100RL |
Description | RES SMD 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹16.59400 | ₹165.94 |
25 | ₹15.58280 | ₹389.57 |
50 | ₹14.57120 | ₹728.56 |
100 | ₹13.75470 | ₹1,375.47 |
250 | ₹12.94184 | ₹3,235.46 |
500 | ₹12.12898 | ₹6,064.49 |
1,000 | ₹11.49538 | ₹11,495.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.13766 | ₹50,688.30 |
10,000 | ₹9.86611 | ₹98,661.10 |