
RT1206BRE07499KL | |
---|---|
DigiKey Part Number | YAG5109TR-ND - Tape & Reel (TR) YAG5109CT-ND - Cut Tape (CT) YAG5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07499KL |
Description | RES SMD 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07499KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹16.23900 | ₹162.39 |
25 | ₹15.05040 | ₹376.26 |
50 | ₹14.21620 | ₹710.81 |
100 | ₹13.43520 | ₹1,343.52 |
250 | ₹12.48748 | ₹3,121.87 |
500 | ₹11.83792 | ₹5,918.96 |
1,000 | ₹11.25046 | ₹11,250.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.10731 | ₹50,536.55 |
10,000 | ₹9.70354 | ₹97,035.40 |
15,000 | ₹9.48991 | ₹1,42,348.65 |
25,000 | ₹9.24277 | ₹2,31,069.25 |
35,000 | ₹9.09260 | ₹3,18,241.00 |
50,000 | ₹8.94386 | ₹4,47,193.00 |
60,000 | ₹8.87174 | ₹5,32,304.40 |