5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE075K1L

DigiKey Part Number
YAG5113TR-ND - Tape & Reel (TR)
YAG5113CT-ND - Cut Tape (CT)
YAG5113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE075K1L
Description
RES SMD 5.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE075K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,056
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹17.89200₹178.92
25₹16.58720₹414.68
50₹15.67380₹783.69
100₹14.81660₹1,481.66
250₹13.76916₹3,442.29
500₹13.05350₹6,526.75
1,000₹12.40492₹12,404.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.61370₹53,068.50
10,000₹10.18970₹1,01,897.00
15,000₹9.96537₹1,49,480.55
25,000₹9.70584₹2,42,646.00
35,000₹9.54816₹3,34,185.60
50,000₹9.39196₹4,69,598.00
Manufacturers Standard Package