
RT1206BRE07634RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE07634RLTR-ND - Tape & Reel (TR) 13-RT1206BRE07634RLCT-ND - Cut Tape (CT) 13-RT1206BRE07634RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07634RL |
Description | RES SMD 634 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07634RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.89200 | ₹178.92 |
| 25 | ₹16.58720 | ₹414.68 |
| 50 | ₹15.67380 | ₹783.69 |
| 100 | ₹14.81660 | ₹1,481.66 |
| 250 | ₹13.76916 | ₹3,442.29 |
| 500 | ₹13.05350 | ₹6,526.75 |
| 1,000 | ₹12.40492 | ₹12,404.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.61370 | ₹53,068.50 |
| 10,000 | ₹10.18970 | ₹1,01,897.00 |
| 15,000 | ₹9.96537 | ₹1,49,480.55 |
| 25,000 | ₹9.70584 | ₹2,42,646.00 |
| 35,000 | ₹9.54816 | ₹3,34,185.60 |
| 50,000 | ₹9.39196 | ₹4,69,598.00 |