9.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE079K1L

DigiKey Part Number
YAG5115TR-ND - Tape & Reel (TR)
YAG5115CT-ND - Cut Tape (CT)
YAG5115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE079K1L
Description
RES SMD 9.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE079K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,779
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹17.05300₹170.53
25₹15.80440₹395.11
50₹14.92840₹746.42
100₹14.10840₹1,410.84
250₹13.11312₹3,278.28
500₹12.43102₹6,215.51
1,000₹11.81412₹11,814.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.61370₹53,068.50
10,000₹10.18970₹1,01,897.00
15,000₹9.96537₹1,49,480.55
25,000₹9.70584₹2,42,646.00
35,000₹9.54816₹3,34,185.60
50,000₹9.39196₹4,69,598.00
Manufacturers Standard Package