RT1206CRD07470KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,000
Unit Price: ₹19.57000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,437
Unit Price: ₹32.62000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹41.62991
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹30.01894
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹41.84611
Datasheet

Upgrade


Susumu
In Stock: 4,968
Unit Price: ₹23.30000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,921
Unit Price: ₹41.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹29.37800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹53.13838
Datasheet

Similar


Susumu
In Stock: 51,931
Unit Price: ₹23.30000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet
470 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD07470KL

DigiKey Part Number
RT1206CRD07470KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD07470KL
Description
RES SMD 470K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.42581₹37,129.05
Manufacturers Standard Package