RT1206CRE07118RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.16415
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.17998
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.11768
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,485
Unit Price: ₹0.35000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹0.24862
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.47574
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.66317
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.18977
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹0.19813
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹2.12640
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹3.01444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹2.71300
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.59385
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.10931
Datasheet
118 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07118RL

DigiKey Part Number
RT1206CRE07118RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE07118RL
Description
RES SMD 118 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07118RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.19769₹35,988.45
Manufacturers Standard Package