RT1206CRE0726R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹10.35781
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹11.35658
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.42581
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹37.47195
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.89744
Datasheet
26.1 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0726R1L

DigiKey Part Number
RT1206CRE0726R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE0726R1L
Description
RES SMD 26.1 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0726R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.74771₹28,738.55
Manufacturers Standard Package