RT1206CRE07523KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹9.86363
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹8.42480
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.07151
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,154
Unit Price: ₹21.30000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.15148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹39.84958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹11.40309
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹9.66059
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹26.51196
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.56836
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07523KL

DigiKey Part Number
RT1206CRE07523KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE07523KL
Description
RES SMD 523K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
523 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07523KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.47348₹27,367.40
Manufacturers Standard Package