
RT1206DRD0718KL | |
|---|---|
DigiKey Part Number | 311-2923-2-ND - Tape & Reel (TR) 311-2923-1-ND - Cut Tape (CT) 311-2923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD0718KL |
Description | RES SMD 18K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹5.14700 | ₹51.47 |
| 25 | ₹4.75640 | ₹118.91 |
| 50 | ₹4.49020 | ₹224.51 |
| 100 | ₹4.24180 | ₹424.18 |
| 250 | ₹3.93296 | ₹983.24 |
| 500 | ₹3.71820 | ₹1,859.10 |
| 1,000 | ₹3.52298 | ₹3,522.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.13660 | ₹15,683.00 |
| 10,000 | ₹2.99808 | ₹29,980.80 |
| 15,000 | ₹2.92428 | ₹43,864.20 |
| 25,000 | ₹2.83851 | ₹70,962.75 |
| 35,000 | ₹2.78621 | ₹97,517.35 |
| 50,000 | ₹2.73422 | ₹1,36,711.00 |
| 60,000 | ₹2.70898 | ₹1,62,538.80 |
| 1,20,000 | ₹2.62069 | ₹3,14,482.80 |
| 1,25,000 | ₹2.61586 | ₹3,26,982.50 |