
RT1206DRD07750KL | |
|---|---|
DigiKey Part Number | YAG5124TR-ND - Tape & Reel (TR) YAG5124CT-ND - Cut Tape (CT) YAG5124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07750KL |
Description | RES SMD 750K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.66860 | ₹466.86 |
| 250 | ₹4.33500 | ₹1,083.75 |
| 500 | ₹4.10018 | ₹2,050.09 |
| 1,000 | ₹3.88492 | ₹3,884.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29375 | ₹16,468.75 |
| 10,000 | ₹3.14829 | ₹31,482.90 |
| 15,000 | ₹3.07079 | ₹46,061.85 |
| 25,000 | ₹2.98072 | ₹74,518.00 |
| 35,000 | ₹2.92580 | ₹1,02,403.00 |
| 50,000 | ₹2.87121 | ₹1,43,560.50 |