14.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0714K3L

DigiKey Part Number
311-2964-2-ND - Tape & Reel (TR)
311-2964-1-ND - Cut Tape (CT)
311-2964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE0714K3L
Description
RES SMD 14.3K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0714K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,843
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.65900₹46.59
25₹4.28640₹107.16
50₹4.06300₹203.15
100₹3.83930₹383.93
250₹3.55972₹889.93
500₹3.36588₹1,682.94
1,000₹3.18789₹3,187.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.69960₹13,498.00
10,000₹2.57846₹25,784.60
15,000₹2.51385₹37,707.75
25,000₹2.43871₹60,967.75
35,000₹2.39291₹83,751.85
50,000₹2.34732₹1,17,366.00
Manufacturers Standard Package