2.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE072K2L

DigiKey Part Number
311-2984-2-ND - Tape & Reel (TR)
311-2984-1-ND - Cut Tape (CT)
311-2984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE072K2L
Description
RES SMD 2.2K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
25₹4.10000₹102.50
50₹3.87660₹193.83
100₹3.65290₹365.29
250₹3.39196₹847.99
500₹3.20560₹1,602.80
1,000₹3.03600₹3,036.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.69960₹13,498.00
10,000₹2.57846₹25,784.60
15,000₹2.51385₹37,707.75
25,000₹2.43871₹60,967.75
35,000₹2.39291₹83,751.85
50,000₹2.34732₹1,17,366.00
60,000₹2.32518₹1,39,510.80
1,20,000₹2.24766₹2,69,719.20
1,25,000₹2.24340₹2,80,425.00
Manufacturers Standard Package