
RT1206DRE07332KL | |
|---|---|
DigiKey Part Number | 311-2988-2-ND - Tape & Reel (TR) 311-2988-1-ND - Cut Tape (CT) 311-2988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07332KL |
Description | RES SMD 332K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.87660 | ₹193.83 |
| 100 | ₹3.65290 | ₹365.29 |
| 250 | ₹3.39196 | ₹847.99 |
| 500 | ₹3.20560 | ₹1,602.80 |
| 1,000 | ₹3.03600 | ₹3,036.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.69960 | ₹13,498.00 |
| 10,000 | ₹2.57846 | ₹25,784.60 |
| 15,000 | ₹2.51385 | ₹37,707.75 |
| 25,000 | ₹2.43871 | ₹60,967.75 |
| 35,000 | ₹2.39291 | ₹83,751.85 |
| 50,000 | ₹2.34732 | ₹1,17,366.00 |