
RT1206DRE0751R1L | |
---|---|
DigiKey Part Number | 311-3000-2-ND - Tape & Reel (TR) 311-3000-1-ND - Cut Tape (CT) 311-3000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0751R1L |
Description | RES SMD 51.1 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0751R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.17100 | ₹41.71 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.69160 | ₹184.58 |
100 | ₹3.47860 | ₹347.86 |
250 | ₹3.23012 | ₹807.53 |
500 | ₹3.05266 | ₹1,526.33 |
1,000 | ₹2.89115 | ₹2,891.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.57080 | ₹12,854.00 |