
RT1206DRE07560KL | |
|---|---|
DigiKey Part Number | 311-3002-2-ND - Tape & Reel (TR) 311-3002-1-ND - Cut Tape (CT) 311-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07560KL |
Description | RES SMD 560K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07560KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.88858 | ₹14,442.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹4.39840 | ₹109.96 |
| 50 | ₹4.13740 | ₹206.87 |
| 100 | ₹3.91380 | ₹391.38 |
| 250 | ₹3.62680 | ₹906.70 |
| 500 | ₹3.43110 | ₹1,715.55 |
| 1,000 | ₹3.24940 | ₹3,249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.65930 | ₹465.93 |
| 500 | ₹3.25778 | ₹1,628.89 |