
RT1206DRE07900RL | |
|---|---|
DigiKey Part Number | 13-RT1206DRE07900RLTR-ND - Tape & Reel (TR) 13-RT1206DRE07900RLCT-ND - Cut Tape (CT) 13-RT1206DRE07900RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07900RL |
Description | RES SMD 900 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07900RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.92680 | ₹148.17 |
| 50 | ₹3.20560 | ₹160.28 |
| 100 | ₹3.03790 | ₹303.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.32278 | ₹26,613.90 |