
RT1206FRD0727R4L | |
|---|---|
DigiKey Part Number | 13-RT1206FRD0727R4LTR-ND - Tape & Reel (TR) 13-RT1206FRD0727R4LCT-ND - Cut Tape (CT) 13-RT1206FRD0727R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD0727R4L |
Description | RES SMD 27.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD0727R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹2.42280 | ₹60.57 |
| 50 | ₹2.27380 | ₹113.69 |
| 100 | ₹2.15260 | ₹215.26 |
| 250 | ₹1.99420 | ₹498.55 |
| 500 | ₹1.88608 | ₹943.04 |
| 1,000 | ₹1.78358 | ₹1,783.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.50458 | ₹7,522.90 |
| 10,000 | ₹1.43404 | ₹14,340.40 |
| 15,000 | ₹1.39636 | ₹20,945.40 |
| 25,000 | ₹1.35243 | ₹33,810.75 |
| 35,000 | ₹1.32553 | ₹46,393.55 |
| 50,000 | ₹1.29875 | ₹64,937.50 |