RT1206FRD07280RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15965
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16027
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.21195
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11115
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07969
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03473
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.52272
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.44674
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.19310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.40690
Datasheet

Similar


Panasonic Industry
In Stock: 1,466
Unit Price: $0.24000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: $0.12850
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09425
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08183
Datasheet
280 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD07280RL

DigiKey Part Number
RT1206FRD07280RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD07280RL
Description
RES SMD 280 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD07280RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01728$86.40
Manufacturers Standard Package