
RT1206FRE0710KL | |
|---|---|
DigiKey Part Number | YAG1242TR-ND - Tape & Reel (TR) YAG1242CT-ND - Cut Tape (CT) YAG1242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0710KL |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.80780 | ₹90.39 |
| 100 | ₹1.76120 | ₹176.12 |
| 250 | ₹1.71088 | ₹427.72 |
| 500 | ₹1.64940 | ₹824.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.46060 | ₹7,303.00 |
| 10,000 | ₹1.39201 | ₹13,920.10 |
| 15,000 | ₹1.35530 | ₹20,329.50 |
| 25,000 | ₹1.31254 | ₹32,813.50 |
| 35,000 | ₹1.28637 | ₹45,022.95 |
| 50,000 | ₹1.26030 | ₹63,015.00 |
| 60,000 | ₹1.24761 | ₹74,856.60 |
| 1,20,000 | ₹1.20312 | ₹1,44,374.40 |
| 1,25,000 | ₹1.20068 | ₹1,50,085.00 |