
RT1206FRE07160RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07160RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07160RLCT-ND - Cut Tape (CT) 13-RT1206FRE07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07160RL |
Description | RES SMD 160 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹2.18060 | ₹109.03 |
| 100 | ₹2.13400 | ₹213.40 |
| 250 | ₹2.09108 | ₹522.77 |
| 500 | ₹1.64940 | ₹824.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.99604 | ₹9,980.20 |
| 10,000 | ₹1.71090 | ₹17,109.00 |
| 15,000 | ₹1.42575 | ₹21,386.25 |
| 25,000 | ₹1.14060 | ₹28,515.00 |