196 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07196RL

DigiKey Part Number
13-RT1206FRE07196RLTR-ND - Tape & Reel (TR)
13-RT1206FRE07196RLCT-ND - Cut Tape (CT)
13-RT1206FRE07196RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07196RL
Description
RES SMD 196 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07196RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
25₹1.86360₹46.59
50₹1.80780₹90.39
100₹1.76120₹176.12
250₹1.71088₹427.72
500₹1.64940₹824.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.61585₹8,079.25
10,000₹1.14060₹11,406.00
Manufacturers Standard Package