22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0722KL

DigiKey Part Number
13-RT1206FRE0722KLTR-ND - Tape & Reel (TR)
13-RT1206FRE0722KLCT-ND - Cut Tape (CT)
13-RT1206FRE0722KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0722KL
Description
RES SMD 22K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0722KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,746
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹3.16800₹31.68
25₹2.94480₹73.62
50₹2.75840₹137.92
100₹2.37620₹237.62
250₹1.71088₹427.72
500₹1.64940₹824.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.52080₹7,604.00
10,000₹1.42575₹14,257.50
15,000₹1.26031₹18,904.65
25,000₹1.24761₹31,190.25
35,000₹1.20311₹42,108.85
1,25,000₹1.20068₹1,50,085.00
Manufacturers Standard Package