
RT0603BRC101KL | |
|---|---|
DigiKey Part Number | YAG5989TR-ND - Tape & Reel (TR) YAG5989CT-ND - Cut Tape (CT) YAG5989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC101KL |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹13.60500 | ₹136.05 |
| 25 | ₹13.45600 | ₹336.40 |
| 50 | ₹13.30700 | ₹665.35 |
| 100 | ₹12.73850 | ₹1,273.85 |
| 250 | ₹12.45336 | ₹3,113.34 |
| 500 | ₹12.16636 | ₹6,083.18 |
| 1,000 | ₹11.91942 | ₹11,919.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.45547 | ₹1,04,554.70 |
| 20,000 | ₹10.36037 | ₹2,07,207.40 |
| 30,000 | ₹10.15510 | ₹3,04,653.00 |