
RT1206FRE07470KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07470KLTR-ND - Tape & Reel (TR) 13-RT1206FRE07470KLCT-ND - Cut Tape (CT) 13-RT1206FRE07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07470KL |
Description | RES SMD 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.90100 | ₹95.05 |
| 100 | ₹1.80780 | ₹180.78 |
| 250 | ₹1.74444 | ₹436.11 |
| 1,000 | ₹1.64939 | ₹1,649.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.52080 | ₹7,604.00 |
| 10,000 | ₹1.33070 | ₹13,307.00 |
| 15,000 | ₹1.28634 | ₹19,295.10 |
| 25,000 | ₹1.26028 | ₹31,507.00 |
| 60,000 | ₹1.24761 | ₹74,856.60 |
| 1,20,000 | ₹1.20312 | ₹1,44,374.40 |
| 1,25,000 | ₹1.20068 | ₹1,50,085.00 |