Upgrade
Upgrade
Similar
Similar

RT1210DRE0716RL | |
|---|---|
DigiKey Part Number | YAG2254TR-ND - Tape & Reel (TR) YAG2254CT-ND - Cut Tape (CT) YAG2254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0716RL |
Description | RES SMD 16 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0716RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.76600 | ₹127.66 |
| 25 | ₹11.81600 | ₹295.40 |
| 50 | ₹11.16360 | ₹558.18 |
| 100 | ₹10.53930 | ₹1,053.93 |
| 250 | ₹9.78824 | ₹2,447.06 |
| 500 | ₹9.27388 | ₹4,636.94 |
| 1,000 | ₹8.80608 | ₹8,806.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.89248 | ₹39,462.40 |
| 10,000 | ₹7.56857 | ₹75,685.70 |
| 15,000 | ₹7.39692 | ₹1,10,953.80 |
| 25,000 | ₹7.19810 | ₹1,79,952.50 |
| 35,000 | ₹7.07724 | ₹2,47,703.40 |
| 50,000 | ₹6.95743 | ₹3,47,871.50 |

