510 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE07510RL

DigiKey Part Number
13-RT1210DRE07510RLTR-ND - Tape & Reel (TR)
13-RT1210DRE07510RLCT-ND - Cut Tape (CT)
13-RT1210DRE07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210DRE07510RL
Description
RES SMD 510 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE07510RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,746
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹9.41200₹94.12
25₹9.35600₹233.90
50₹9.31860₹465.93
100₹9.21610₹921.61
250₹9.03160₹2,257.90
500₹8.80608₹4,403.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.12873₹35,643.65
10,000₹6.84358₹68,435.80
15,000₹6.74275₹1,01,141.25
Manufacturers Standard Package