22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603FR-0722KL

DigiKey Part Number
13-RV0603FR-0722KLTR-ND - Tape & Reel (TR)
13-RV0603FR-0722KLCT-ND - Cut Tape (CT)
13-RV0603FR-0722KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0603FR-0722KL
Description
RES SMD 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603FR-0722KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.71600₹107.16
25₹8.49840₹212.46
50₹7.24980₹362.49
100₹6.27140₹627.14
250₹5.28552₹1,321.38
500₹4.71522₹2,357.61
1,000₹4.26419₹4,264.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.34240₹16,712.00
10,000₹3.14428₹31,442.80
15,000₹3.04774₹45,716.10
25,000₹2.94311₹73,577.75
35,000₹2.88323₹1,00,913.05
50,000₹2.82659₹1,41,329.50
Manufacturers Standard Package