
RV0805FR-07300KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07300KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07300KLCT-ND - Cut Tape (CT) 13-RV0805FR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07300KL |
Description | RES SMD 300K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07300KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.38160 | ₹334.54 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.23180 | ₹1,023.18 |
| 250 | ₹8.82656 | ₹2,206.64 |
| 500 | ₹8.01400 | ₹4,007.00 |
| 1,000 | ₹7.36915 | ₹7,369.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.97825 | ₹29,891.25 |
| 10,000 | ₹5.69432 | ₹56,943.20 |
| 15,000 | ₹5.55581 | ₹83,337.15 |
| 25,000 | ₹5.40576 | ₹1,35,144.00 |
| 35,000 | ₹5.31980 | ₹1,86,193.00 |
| 50,000 | ₹5.23849 | ₹2,61,924.50 |