330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206FR-07330KL

DigiKey Part Number
13-RV1206FR-07330KLTR-ND - Tape & Reel (TR)
13-RV1206FR-07330KLCT-ND - Cut Tape (CT)
13-RV1206FR-07330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1206FR-07330KL
Description
RES SMD 330K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206FR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,110
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹11.92800₹119.28
25₹9.50480₹237.62
50₹8.16300₹408.15
100₹7.08210₹708.21
250₹6.00492₹1,501.23
500₹5.38056₹2,690.28
1,000₹4.88761₹4,887.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.86610₹19,330.50
10,000₹3.64907₹36,490.70
15,000₹3.54330₹53,149.50
25,000₹3.42872₹85,718.00
35,000₹3.36308₹1,17,707.80
50,000₹3.30100₹1,65,050.00
Manufacturers Standard Package