
RV1206FR-07330KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-07330KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07330KLCT-ND - Cut Tape (CT) 13-RV1206FR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07330KL |
Description | RES SMD 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹9.50480 | ₹237.62 |
| 50 | ₹8.16300 | ₹408.15 |
| 100 | ₹7.08210 | ₹708.21 |
| 250 | ₹6.00492 | ₹1,501.23 |
| 500 | ₹5.38056 | ₹2,690.28 |
| 1,000 | ₹4.88761 | ₹4,887.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.86610 | ₹19,330.50 |
| 10,000 | ₹3.64907 | ₹36,490.70 |
| 15,000 | ₹3.54330 | ₹53,149.50 |
| 25,000 | ₹3.42872 | ₹85,718.00 |
| 35,000 | ₹3.36308 | ₹1,17,707.80 |
| 50,000 | ₹3.30100 | ₹1,65,050.00 |