
RV1206JR-0722ML | |
|---|---|
DigiKey Part Number | 311-22MNJTR-ND - Tape & Reel (TR) 311-22MNJCT-ND - Cut Tape (CT) 311-22MNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-0722ML |
Description | RES SMD 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-0722ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹1.13680 | ₹56.84 |
| 100 | ₹1.07160 | ₹107.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.76040 | ₹3,802.00 |
| 10,000 | ₹0.71287 | ₹7,128.70 |
| 15,000 | ₹0.66535 | ₹9,980.25 |
| 25,000 | ₹0.62453 | ₹15,613.25 |
| 50,000 | ₹0.60239 | ₹30,119.50 |