
RV1206JR-07620KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07620KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07620KLCT-ND - Cut Tape (CT) 13-RV1206JR-07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07620KL |
Description | RES SMD 620K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07620KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹1.94760 | ₹194.76 |
| 250 | ₹1.54688 | ₹386.72 |
| 500 | ₹1.31766 | ₹658.83 |
| 1,000 | ₹1.13780 | ₹1,137.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.80457 | ₹4,022.85 |
| 10,000 | ₹0.72676 | ₹7,267.60 |
| 15,000 | ₹0.68889 | ₹10,333.35 |
| 25,000 | ₹0.64794 | ₹16,198.50 |
| 35,000 | ₹0.62453 | ₹21,858.55 |
| 50,000 | ₹0.60239 | ₹30,119.50 |