200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2512FK-07200KL

DigiKey Part Number
13-RV2512FK-07200KLTR-ND - Tape & Reel (TR)
13-RV2512FK-07200KLCT-ND - Cut Tape (CT)
13-RV2512FK-07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV2512FK-07200KL
Description
RES 200K OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,318
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹25.53300₹255.33
25₹21.20920₹530.23
50₹18.73040₹936.52
100₹16.76420₹1,676.42
250₹14.77556₹3,693.89
500₹13.63124₹6,815.62
1,000₹12.71989₹12,719.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.77254₹43,090.16
8,000₹10.33992₹82,719.36
12,000₹10.12901₹1,21,548.12
20,000₹9.90031₹1,98,006.20
28,000₹9.76929₹2,73,540.12
40,000₹9.64536₹3,85,814.40
Manufacturers Standard Package