
RV2512FK-07200KL | |
|---|---|
DigiKey Part Number | 13-RV2512FK-07200KLTR-ND - Tape & Reel (TR) 13-RV2512FK-07200KLCT-ND - Cut Tape (CT) 13-RV2512FK-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2512FK-07200KL |
Description | RES 200K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹25.53300 | ₹255.33 |
| 25 | ₹21.20920 | ₹530.23 |
| 50 | ₹18.73040 | ₹936.52 |
| 100 | ₹16.76420 | ₹1,676.42 |
| 250 | ₹14.77556 | ₹3,693.89 |
| 500 | ₹13.63124 | ₹6,815.62 |
| 1,000 | ₹12.71989 | ₹12,719.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.77254 | ₹43,090.16 |
| 8,000 | ₹10.33992 | ₹82,719.36 |
| 12,000 | ₹10.12901 | ₹1,21,548.12 |
| 20,000 | ₹9.90031 | ₹1,98,006.20 |
| 28,000 | ₹9.76929 | ₹2,73,540.12 |
| 40,000 | ₹9.64536 | ₹3,85,814.40 |