10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2512JK-0710ML

DigiKey Part Number
13-RV2512JK-0710MLTR-ND - Tape & Reel (TR)
13-RV2512JK-0710MLCT-ND - Cut Tape (CT)
13-RV2512JK-0710MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV2512JK-0710ML
Description
RES SMD 10M OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV2512JK-0710ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,726
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹19.29000₹192.90
25₹15.84160₹396.04
50₹13.82880₹691.44
100₹12.24460₹1,224.46
250₹10.64556₹2,661.39
500₹9.72302₹4,861.51
1,000₹8.99059₹8,990.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.49565₹29,982.60
8,000₹7.14830₹57,186.40
12,000₹6.97893₹83,747.16
20,000₹6.79536₹1,35,907.20
28,000₹6.69022₹1,87,326.16
40,000₹6.59079₹2,63,631.60
Manufacturers Standard Package