
S1B | |
|---|---|
DigiKey Part Number | 13-S1BTR-ND - Tape & Reel (TR) 13-S1BCT-ND - Cut Tape (CT) 13-S1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹10.06400 | ₹100.64 |
| 100 | ₹7.72510 | ₹772.51 |
| 500 | ₹5.65080 | ₹2,825.40 |
| 1,000 | ₹4.97613 | ₹4,976.13 |
| 2,000 | ₹4.40723 | ₹8,814.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.96693 | ₹19,834.65 |
| 10,000 | ₹3.27549 | ₹32,754.90 |
| 15,000 | ₹3.26896 | ₹49,034.40 |
| 25,000 | ₹2.18055 | ₹54,513.75 |
