24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15CA/B

DigiKey Part Number
13-SA15CA/BCT-ND - Cut Tape (CT)
13-SA15CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA15CA/B
Description
TVS DIODE 15VWM 24.4VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,657
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹9.31900₹93.19
25₹8.16320₹204.08
100₹6.91440₹691.44
250₹6.31800₹1,579.50
500₹5.95832₹2,979.16
1,000₹5.66105₹5,661.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹6.24346₹12,486.92
4,000₹5.96391₹23,855.64
6,000₹5.91125₹35,467.50
10,000₹5.84463₹58,446.30
14,000₹4.56099₹63,853.86
Manufacturers Standard Package